TE Connectivity5-1393254-0サーキットブレーカー
Circuit Breaker Hydraulic Magnetic 1Pole 50A 65VDC
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Be safe and smart by implementing this magnetic hydraulic 5-1393254-0 circuit breaker from TE Connectivity to your design. This device has a current rating of 50. The voltage rating is 65VDC. It has a single pole. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 72.14 mm long, 63.5 mm tall and 19.05 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.