I/Oコネクタ
コネクタSCSI
5-5175472-6 - TE Connectivity
Video Transcript
TE Connectivity
5-5175472-6
コネクタSCSI
Conn SCSI PL 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
SCSI
Gender
PL
Number of Terminals
50
Number of Contacts
50
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
41.68
Product Depth (mm)
17.46
Product Height (mm)
7.5
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
20 週間
Price:
$12.395
1+
$12.395
3000+
$12.271
5000+
$11.165
10000+
$10.266