欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | DC Power |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder Lug |
Terminal Pitch (mm) | N/A |
Body Orientation | Straight |
Maximum Current Rating (A) | 7 |
Maximum Voltage Rating | 48VDC |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Weight (g) | N/A |
Product Diameter (mm) | 8 |
Product Length (mm) | 17.4 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Contact Material | Brass |
Contact Plating | Nickel |
Mounting | Cable Mount |