欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | 2.5MM Mono Plug |
Gender | PL |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Termination Method | Solder Lug |
Body Orientation | Straight |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Mating Cycle (Cycles) | 5000 |
Shell Material | Brass |
Shell Plating | Nickel |
Housing Color | Black |
Packaging | Bulk� |
Product Length (mm) | 20.8 |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |
Housing Material | Polybutylene Terephthalate |
Mounting | Cable Mount |