26
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
26
NewProducts
製品
メーカー
データシート
リファレンスデザイン
業種とトレンド
航空宇宙および防衛
グリーンインフラ
医療・ヘルスケア
エネルギー貯蔵システム
EV充電
BOMツール
家
Categories
コネクタ
I/Oコネクタ
コネクタ電源
50-00542 - Tensility International
Video Transcript
Tensility International
50-00542
コネクタ電源
Conn DC Power PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
DC Power
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
48VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Diameter (mm)
6.4
Product Length (mm)
23
Contact Material
Phosphor Bronze
Contact Plating
Nickel
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
16 週間
Price:
$0.5382
5000+
$0.5382
6000+
$0.5358
10000+
$0.5334
12000+
$0.5309
15000+
$0.5285
20000+
$0.5259
25000+
$0.5234
30000+
$0.5208
50000+
$0.5182