I/Oコネクタ
円形コネクタ
50-00602 - Tensility International
Video Transcript
Tensility International
50-00602
コネクタ円形
Conn M5 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
M5 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Solder Cup
Wire Size (AWG)
26
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Black
Maximum Current Rating (A)
1
Maximum Voltage Rating
60V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
6.5
Product Length (mm)
14.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2500
Quote
Manufacturer Lead Time:
16 週間
Price:
$3.067
2500+
$3.067
3000+
$3.052
4000+
$3.037
5000+
$3.022
6000+
$3.006
10000+
$2.991
20000+
$2.975
25000+
$2.960
50000+
$2.944