ワイヤーとPCBコネクタ
コネクタカードエッジ
5044SN9 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
5044SN9
コネクタカードエッジ
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.59
Number of Contacts
44
Number of Rows
2
Termination Method
Solder Lug
Contact Type
Bifurcated Bellows
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Mounting Styles
Mounting Holes
Maximum Current Rating (A)
5
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Product Length (mm)
108.84
Product Depth (mm)
8.63
Product Height (mm)
11.63
Tail Length (mm)
6.35
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
24 週間
Price: