Johanson Dielectrics500R07S300FV4Tコンデンサー セラミック多層
Cap Ceramic 30pF 50V C0G 1% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 500R07S300FV4T multilayer ceramic capacitor from Johanson offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 30pF.