固定コンデンサ
コンデンサフィードスルー
500X14W103MT4T - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
500X14W103MT4T
コンデンサフィードスルー
Cap Feed Through 0.01uF 50VDC X7R 20% Pad Flat 0603 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
20%
Voltage
50VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
X7R
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Dissipation Factor (%)
2.5
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1.626
Product Depth (mm)
0.889
Product Height (mm)
0.66(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 24000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: