Johanson Dielectrics501X44W153MF4Eコンデンサフィードスルー
Cap Feed Through 0.015uF 500VDC X7R 20% Pad Flat 1410 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 501X44W153MF4E multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.015uF. It has a tolerance of 20%. This product is 3.556 mm long, 1.778(Max) mm tall and 2.49 mm deep.