欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | SD Card |
Gender | SKT |
Number of Contacts | 9 |
Number of Rows | 1 |
Terminal Pitch (mm) | 2.5 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 50VDC|50VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Insertion Force | 14N |
Mating Cycle (Cycles) | 10000 |
PCB Mounting Side | Normal |
Packaging | Tape and Reel |
Product Weight (g) | 1.547 |
Product Length (mm) | 28.6 |
Product Depth (mm) | 27.8 |
Product Height (mm) | 2.95 |
Tradename | SD Card |
Mounting | Surface Mount |