ワイヤーとPCBコネクタ
コネクタカードエッジ
5036SN3 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
5036SN3
コネクタカードエッジ
Conn Card Edge SKT 36 POS 3.96mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Dual Edge
Card Thickness (mm)
1.59
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Product Length (mm)
92.96
Product Depth (mm)
8.63
Product Height (mm)
11.63
Mounting
Through Hole
EDA / CAD Models
在庫合計: 757 parts
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
12 週間
Price: