欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | SIM Card |
Gender | SKT |
Number of Contacts | 6 |
Number of Rows | 2 |
Terminal Pitch (mm) | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 10VAC|10VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 3000 |
PCB Mounting Side | Normal |
Packaging | Tape and Reel |
Product Length (mm) | 17 |
Product Height (mm) | 1.4 |
Mounting | Surface Mount |