Littelfuse 5054062011 熱収縮
Heat Shrink Tubing ST Cross Linked Polyolefin Brown Thin/Single Stick

Heat Shrink Tubing ST Cross Linked Polyolefin Brown Thin/Single Stick
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Cross Linked Polyolefin |
Color | Brown |
Shrink Wall Type | Thin/Single |
Inside Diameter Before Shrinking (mm) | 3.2 |
Inside Diameter After Shrinking (mm) | 1.6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Stick |
Product Thickness (mm) | 0.51 |
Factory Product Length (mm) | 1220 |
Shrink Ratio | 2:1 |
A datasheet is only available for this product at this time.
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Heat Shrink Tubing ST Cross Linked Polyolefin Brown Thin/Single Stick
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Cross Linked Polyolefin |
Color | Brown |
Shrink Wall Type | Thin/Single |
Inside Diameter Before Shrinking (mm) | 3.2 |
Inside Diameter After Shrinking (mm) | 1.6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Stick |
Product Thickness (mm) | 0.51 |
Factory Product Length (mm) | 1220 |
Shrink Ratio | 2:1 |
A datasheet is only available for this product at this time.
注目の製品