Grayhill50KS36-01-1-10Nスイッチロータリー
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 50KS36-01-1-10N rotary switch from Grayhill gives you the ability to have more than two positions for your switch. It has a SP10T configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50KS36-01-1-10N rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.