Rubycon Corporation50PZE100M10X9コンデンサー アルミニウムポリマー
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 2.2A 10000h 105°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
100uF | |
20% | |
50VDC | |
0.028 | |
Ultra Low | |
2000 | |
50@2Min | |
10000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 9 | |
-55 | |
105 | |
0.6 | |
10 | |
9 |
EDA / CAD Models |