欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 8 to 16 |
Power Rating (W) | 43 |
Nominal Speed (r/min) | 6000 |
Maximum Airflow (CFM) | 241.32 |
Noise Level (dB) | 70 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 139.6 X 139.6 X 50.8 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 139.6 |
Product Depth (Metric) (mm) | 139.6 |
Product Height (Metric) (mm) | 50.8 |
Special Features | Low Noise|PWM |