I/Oコネクタ
コネクタUSB
54-00025 - Tensility International
Video Transcript
Tensility International
54-00025
コネクタUSB
Conn Mini USB Type B RCP 5 POS 0.8mm Solder ST Thru-Hole 5 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Mini USB Type B
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Voltage Rating
30VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Mating Cycle (Cycles)
5000
Shell Material
Phosphor Bronze
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
10.2
Product Depth (mm)
3.9
Product Height (mm)
9.2
Mounting
Through Hole
EDA / CAD Models
在庫合計: 4,360 parts
Quantity
Increments of 1
Minimum 165
Quote
Ships from:
アメリカ合衆国
Date Code:
2224+
Manufacturer Lead Time:
14 週間
Country Of origin:
中国
Price: