I/Oコネクタ
コネクタ電源
54-00143 - Tensility International
Video Transcript
Tensility International
54-00143
コネクタ電源
Conn DC Power RCP 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
6
Maximum Voltage Rating
48V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
6
Product Depth (mm)
11
Product Height (mm)
5
Contact Material
Brass
Contact Plating
Silver
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 16000
Quote
Manufacturer Lead Time:
14 週間
Price:
$0.3361
16000+
$0.3361
20000+
$0.3330
24000+
$0.3298
25000+
$0.3267
30000+
$0.3235
40000+
$0.3203
50000+
$0.3172
75000+
$0.3140
100000+
$0.3120