I/Oコネクタ
コネクタ電源
54-00147 - Tensility International
Video Transcript
Tensility International
54-00147
コネクタ電源
Conn DC Power RCP 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
N/A
Body Orientation
Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
48V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
N/A
Product Depth (mm)
N/A
Product Height (mm)
14
Contact Material
Copper Alloy
Contact Plating
Nickel
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 12000
Quote
Manufacturer Lead Time:
14 週間
Price:
$0.4525
12000+
$0.4525
15000+
$0.4482
20000+
$0.4440
24000+
$0.4397
25000+
$0.4355
30000+
$0.4312
40000+
$0.4270
50000+
$0.4227
100000+
$0.4200