I/Oコネクタ
コネクタ電源
54-00151 - Tensility International
Video Transcript
Tensility International
54-00151
コネクタ電源
Conn DC Power RCP 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
DC Power
Gender
RCP
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
48V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
5000
Housing Color
Black
Product Length (mm)
17.6
Product Depth (mm)
13
Keyed
No
Shrouded
Yes
Contact Plating
Nickel
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
16 週間
Price:
$2.364
5000+
$2.364