Amphenol Communications Solutions54601-906001WPLFコネクタ電話および通信

Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 6P2C, 1 Port

A secure connection has never been easier to retain with this modular jack 54601-906001WPLF telephone and telecom connector from FCI. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 13.2 mm long, 11.5 mm tall and 18 mm deep. 54601-906001WPLF is housed in black thermoplastic.

7,184 個の部品 : 明日発送

This item has been discontinued

    Total$0.16Price for 1

    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2308+
      Manufacturer Lead Time:
      14 週間
      Country Of origin:
      インド
      • In Stock: 7,184 部分
      • Price: $0.1592