欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Mini USB 2.0 Type B |
Gender | RCP |
Number of Terminals | 5 |
Number of Contacts | 5 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 30V |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Mating Cycle (Cycles) | 5000 |
Shell Material | Copper Alloy |
Shell Plating | Matte Tin Over Nickel |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Weight (g) | 0.6 |
Product Length (mm) | 9.9 |
Product Depth (mm) | 9 |
Tradename | USB OTG |
Mounting | Surface Mount |