I/Oコネクタ
コネクタ電源
55-00058 - Tensility International
Video Transcript
Tensility International
55-00058
コネクタ電源
Conn SAE Adapter PL/RCP 2 POS 7.5mm ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
SAE Adapter
Gender
PL/RCP
Number of Contacts
2
Number of Ports
1
Terminal Pitch (mm)
7.5
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
48VDC
Housing Color
Black
Product Length (mm)
49.1
Product Depth (mm)
15.5
Contact Material
Brass
Contact Plating
Nickel
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
16 週間
Price:
$1.846
1000+
$1.846