ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Bi-Level Bi-Color |
製品カテゴリー | Standard LED |
Color | Green/Red |
Number of LEDs | 4 |
Lens Shape Type | Circular |
Lens Appearance | Colorless Diffused |
Mounting Orientation | Right Angle |
Intensity | 40mcd|90mcd |
Peak Wavelength (nm) | 565/660 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30/40 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.8/2.4 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green/Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 12.52 |
Package Width | 6 |
Package Length | 15.35 |
PCB changed | 4 |
Pin Count | 4 |
Lead Shape | Through Hole |