欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Hard Metric |
Gender | M |
Number of Contacts | 154 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Speed Rating (Gbps) | 0.622 |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 500V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 125 |
Packaging | Tube |
Product Weight (g) | 7.742 |
Product Length (mm) | 49.9 |
Product Depth (mm) | 15.4 |
Product Height (mm) | 13.45 |
Tradename | MZP™ |
Mounting | Through Hole |