Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
20 | |
4.75 | |
12|15|18|5|9 | |
24 | |
-40 | |
125 | |
Mounting | Screw |
Package Height | 36.75 |
Package Width | 23.8 |
Package Length | 41.4 |
PCB changed | 3 |
3 |
This 55505-00-02-A Hall effect sensor from Littelfuse is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 4.75 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.