指標
パネルマウントインジケータ
5561709304F - Dialight
Video Transcript
Dialight
5561709304F
パネルマウントインジケーター
LED Panel Mount Indicator Uni-Color Yellow 5750mcd 2-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Intensity
2000mcd
Indicator Technology
LED
Maximum Forward Voltage (V)
230
Maximum Forward Current (mA)
7(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Internal Protection
No
Typical Forward Voltage (V)
230
High Brightness
No
High Power
No
Housing Material
Nickel Plated Brass
IP Rating
IP66
LED Material
AlInGaP|InGaN
Lens Shape Type
Circular
Mounting Hole Diameter (mm)
25.4
Mounting Orientation
Top Mount
Supplier Color
Yellow
Diameter
28.5
Mounting
Panel
Package Length
46.23
PCB changed
2
Pin Count
2
EDA / CAD Models
在庫合計: 18 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Country Of origin:
メキシコ
Price: