56654799098 - VARTA AG
Video Transcript
VARTA AG
56654799098
バッテリー
Lithium Battery Rectangular 25.9V 58Ah Rechargeable
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8507.60.00.20
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Voltage (V)
25.9
Capacity (Ah)
58
Chemistry
Lithium-Ion
セルの数
1
Average Service Life
1200Cycles
Minimum Operating Temperature (°C)
0
Special Features
Excellent Energy Density
Maximum Operating Temperature (°C)
45
Memory Effect
Yes
IEC Designation
62133
Sealed
Yes
EDA / CAD Models
在庫合計: 124 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
24 週間
Price: