Littelfuse59010-1-T-02-F近接センサー
Proximity Sensor Reed NO 4.9mm 175VDC 140VAC 2-Pin Bulk
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Reed | |
Module | |
NO | |
4.9 | |
2 to 7 | |
140(Max) | |
175(Max) | |
-40 | |
85 | |
Barrel | |
Cable | |
Bulk | |
Diameter | 3 |
Mounting | Through Hole |
Package Height | 9 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |
The 59010-1-T-02-F proximity sensor from Littelfuse is an ideal component to implement in the design of motion detection or home security systems. This part has a temperature range of -40 °C to 85 °C.