Compliant | |
EAR99 | |
Unconfirmed | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Panel |
Package Length | 38.1 |
PCB changed | 2 |
2 | |
Lead Shape | Cable |
Home security systems and motion detection circuits would be incomplete without the use of Littelfuse's 59065-010 proximity sensor. This part has a temperature range of -40 °C to 105 °C.