Littelfuse59135-3-T-02-F近接センサー
Proximity Sensor Reed NO/NC 1.47cm 175VDC 120VAC 2-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Reed | |
Module | |
NO/NC | |
14.7 | |
15 to 50 | |
120(Max) | |
175(Max) | |
175 | |
-40 | |
150 | |
Rectangular | |
Cable | |
Mounting | Screw |
Package Height | 6.35 |
Package Width | 19.05 |
Package Length | 28.57 |
PCB changed | 2 |
2 |
The 59135-3-T-02-F proximity sensor, developed by Littelfuse, is the perfect component to implement within motion detection and home security projects. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.