Reduced Price
Vishay592D107X9016D2T15Hコンデンサ タンタル固体
Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 1.5mm) Pad SMD 0.15 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
16VDC | |
0.15 | |
Low | |
910 | |
16 | |
Polar | |
8 | |
No | |
No | |
D | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.5 X 4.3 X 1.5 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.5(Max) | |
4.3 | |
1.5(Max) |
EDA / CAD Models |