Vishay595D106X9050D2Tコンデンサ タンタル固体
Cap Tant Solid 10uF 50V D CASE 10% (7.4 X 4.3 X 2.8mm) Pad SMD 0.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
50VDC | |
0.8 | |
Standard | |
430 | |
5 | |
Polar | |
6 | |
Large Capacitance | |
No | |
No | |
D | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.4 X 4.3 X 2.8 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.4(Max) | |
4.3 | |
2.8 |
Need a high capacitance value with a low footprint design? Look no further this 595D106X9050D2T tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5 μA. This product is 7.4(Max) mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 10uF.
EDA / CAD Models |