Vishay595D277X9010R2Tコンデンサ タンタル固体
Cap Tant Solid 270uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
270uF | |
10% | |
10VDC | |
0.13 | |
Standard | |
1390 | |
27 | |
Polar | |
8 | |
No | |
No | |
R | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.2 X 6 X 3.5 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.2(Max) | |
6 | |
3.5 |
This 595D277X9010R2T solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 10 VDC. Its leakage current is 27 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 270uF. It has a tolerance of 10%. This product is 7.2(Max) mm long, 3.5 mm tall and 6 mm deep.
EDA / CAD Models |