Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
IC | |
Analog | |
4 | |
12|15|18|24|5|9 | |
30 | |
150 | |
-55 | |
Tube | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 3.81(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-52 |
3 | |
Lead Shape | Through Hole |