欧州RoHS | Supplier Unconfirmed |
ECCN (US) | 3A001.a.2.c |
Part Status | Unconfirmed |
HTS | 8542.32.00.41 |
Automotive | No |
PPAP | No |
Chip Density (bit) | 1M |
Number of Words | 128K |
Number of Bits/Word (bit) | 8 |
Address Bus Width (bit) | 17 |
Number of Ports | 1 |
Timing Type | Asynchronous |
Max. Access Time (ns) | 25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 240 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 3.81(Max) |
Package Width | 15.44(Max) |
Package Length | 21.03(Max) |
PCB changed | 32 |
Supplier Package | FPAK |
Pin Count | 32 |