欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 4.5 |
Typical Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage (V) | 5 |
Output Current (A) | 0.2 |
Output Power (W) | 1 |
Minimum Isolation Voltage | 1000VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 140 |
Switching Regulator | Yes |
Load Regulation | 10% |
Line Regulation | 1.5% |
Efficiency (%) | 80(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Product Weight (g) | 1.5 |
Mounting | Surface Mount |
Package Height | 6.8 |
Package Width | 8 |
Package Length | 12.7 |
PCB changed | 8 |
Supplier Package | SMD Module |
Pin Count | 8 |