Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | Unknown |
PPAP | Unknown |
Designed from EAO Secme and built to control electricity flow, the 61-8470.22 contact block can act as a push button switch within your device. This device has a maximum current rating of 5. It has a SPST/SPST configuration. This item should be stored between -40 °C and 85 °C. This contact block has an operating temperature range of -25 °C to 55 °C. It has 4 terminals. The 61-8470.22 contact block has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.