コネクタその他
ソケットコネクタ
614-93-318-31-018000 - Mill-Max
Video Transcript
Mill-Max
614-93-318-31-018000
コネクタソケット
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
18
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
22.8
Product Depth (mm)
10.1
Product Height (mm)
N/A
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 66
Quote
Manufacturer Lead Time:
2 週間
Price:
$17.650
66+
$17.650
100+
$12.596
250+
$8.653
500+
$7.168
1000+
$5.349
2500+
$4.595
5000+
$4.350
10000+
$3.561
25000+
$3.478
50000+
$3.443
100000+
$3.409