Rubycon Corporation63PZE56M10X9コンデンサー アルミニウムポリマー
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 9mm) Radial 5mm 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
56uF | |
20% | |
63VDC | |
0.03 | |
Ultra Low | |
1800 | |
35.3@2Min | |
10000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 9 | |
-55 | |
105 | |
0.6 | |
10 | |
9 |
EDA / CAD Models |