欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Actuator Style | Button |
Pole Throw Configuration | SP |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1@28VAC VDC |
Maximum AC Voltage Rating (V) | 28 |
Maximum DC Voltage Rating (V) | 28 |
Minimum Insulation Resistance (MOhm) | >100 |
Maximum Contact Resistance (mOhm) | <250 |
Mechanical Life (Cycles) | 1000000 |
Operating Force (N) | 0.7 |
Bounce Time (ms) | <5 |
Mounting | Through Hole |
Termination Style | PC Pins |
Body Orientation | Straight |
Actuator Material | Polyoxymethylene |
Housing Material | Polybutylene Terephthalate |
Contact Material | Gold |
Total Travel (mm) | 1.4 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Actuator Length (mm) | 4.3 |
Product Length (mm) | 14.4 |
Product Depth (mm) | 14.8 |
Product Height (mm) | 10.7 |