スイッチキー
6450.0095 - Marquardt Switches
Video Transcript
Marquardt Switches
6450.0095
スイッチキー
Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
Part Status
Active
HTS
EA
Actuator Style
Rectangular Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.1
Maximum AC Voltage Rating (V)
28
Maximum DC Voltage Rating (V)
28
Operating Force (N)
0.7
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Body Orientation
Straight
Total Travel (mm)
1.4
Body Length (mm)
14.8
Body Depth (mm)
10.9
Product Length (mm)
15.5
Product Depth (mm)
10.9
Product Height (mm)
13.2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 400
Quote
Manufacturer Lead Time:
0 週間
Price:
$2.695
400+
$2.695
1000+
$2.668
2000+
$2.641
5000+
$2.534