欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Blue |
Number of LEDs | 1 |
Intensity | 100mcd |
Indicator Technology | LED |
Maximum Forward Current (mA) | 6 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Typical Forward Voltage (V) | 120 |
High Brightness | No |
High Power | No |
Housing Color | White |
Housing Material | Nickel Plated Brass |
IP Rating | IP66/IP67 |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 12.7 |
Mounting Orientation | Top Mount |
Supplier Color | Blue |
Wire Lead Size (AWG) | 18 |
Mounting | Panel |
Package Length | 53.3(Max) |
PCB changed | 2 |
Pin Count | 2 |