固定/可変減衰器
固定減衰器
6610_SMA-50-1/199_NE - HUBER+SUHNER
Video Transcript
HUBER+SUHNER
6610_SMA-50-1/199_NE
固定減衰器
Attenuator 18GHz
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Module/IC Classification
Module
Manufacture Type
Attenuator
Connector Type
SMA Plug(Male)/SMA Jack(Female)
Minimum Frequency (GHz)
0
Maximum Frequency (GHz)
18
Attenuation Tolerance (dB)
±0.5
Maximum Attenuation (dB)
10(Typ)
Maximum VSWR
1.35
Impedance (Ohm)
50
Maximum Power Rating (W)
2
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
3 週間
Price:
$132.00
1+
$132.00
10+
$117.07
30+
$115.10
50+
$110.44
100+
$102.17