欧州RoHS | Supplier Unconfirmed |
ECCN (US) | 3A001a.2.c. |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Collector Current (mA) | 20 |
Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
Maximum Power Dissipation (mW) | 190 |
Minimum Forward Voltage (V) | 0.8 |
Maximum Reverse Voltage (V) | 2 |
Maximum Rise Time (us) | 20 |
Maximum Fall Time (us) | 20 |
Maximum Forward Current (mA) | 40 |
Typical Rise Time (us) | 10 |
Typical Fall Time (us) | 10 |
Diameter | 5.84(Max) mm |
Mounting | Through Hole |
Package Height | 5.33(Max) mm |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-18 |
Pin Count | 4 |
Lead Shape | Through Hole |