ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Lens Dimensions (mm) | 9x9x6.2 |
Dominant Wavelength (nm) | 525 |
Intensity | 25000mcd |
Viewing Angle (°) | 30 |
Indicator Technology | LED |
Reverse Voltage (V) | 7 |
Maximum Forward Current (mA) | 30 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 20 |
Maximum Power Dissipation (mW) | 108 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
High Brightness | Yes |
High Power | No |
Housing Color | Black |
Housing Material | Chrome Plated Brass |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 9.35 |
Mounting Orientation | Top Mount |
Supplier Color | HB. Green |
Diameter | 9.35 |
Mounting | Panel |
Package Length | 34.9 |
PCB changed | 2 |
Pin Count | 2 |