TT Electronics / BI Technologies67ZR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this 67ZR50KLF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 50K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product is 11.11 mm long, 10.4 mm tall and 4.95 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device utilizes cermet technology. The 67ZR50KLF part has a pin termination style.