TE Connectivity6EEAPパワーエントリーモジュール
Power Entry Module EMI 50Hz/60Hz 6A 250VAC Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 6EEAP power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. This product is 50.29 mm long.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.