TE Connectivity6ESRM-3パワーエントリーモジュール
Power Entry Module Unfiltered M 3 POS 250VAC 6A/Contact ST 1 Port
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Deliver power to your circuit's components with this unfiltered 6ESRM-3 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 6 A/contact. This product is 22.8 mm long, 50.2 mm tall and 31.09 mm deep. It uses the faston termination method.
EDA / CAD Models |